VO3062-X007T | |
---|---|
DigiKey Part Number | VO3062-X007TTR-ND - Tape & Reel (TR) VO3062-X007TCT-ND - Cut Tape (CT) VO3062-X007TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO3062-X007T |
Description | OPTOISOLATOR 5.3KV TRIAC 6SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 5300Vrms 1 Channel 6-SMD |
Datasheet | Datasheet |
EDA/CAD Models | VO3062-X007T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | Yes | |
Number of Channels | 1 | |
Voltage - Isolation | 5300Vrms | |
Voltage - Off State | 600 V | |
Static dV/dt (Min) | 1.5kV/µs | |
Current - LED Trigger (Ift) (Max) | 10mA | |
Current - On State (It (RMS)) (Max) | 100 mA | |
Current - Hold (Ih) | 200µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Gull Wing | |
Supplier Device Package | 6-SMD | |
Approval Agency | cUR, UR | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.86000 | ¥13.86 |
10 | ¥8.78200 | ¥87.82 |
100 | ¥6.49660 | ¥649.66 |
500 | ¥5.97006 | ¥2,985.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.91651 | ¥4,916.51 |
2,000 | ¥4.67066 | ¥9,341.32 |
5,000 | ¥4.56529 | ¥22,826.45 |
10,000 | ¥4.45994 | ¥44,599.40 |