MOC3020M | |
---|---|
DigiKey Part Number | MOC3020MFS-ND |
Manufacturer | |
Manufacturer Product Number | MOC3020M |
Description | OPTOISOLATOR 4.17KV TRIAC 6DIP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Triac Output 4170Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | MOC3020M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Type | Triac | |
Zero Crossing Circuit | No | |
Number of Channels | 1 | |
Voltage - Isolation | 4170Vrms | |
Voltage - Off State | 400 V | |
Static dV/dt (Min) | - | |
Current - LED Trigger (Ift) (Max) | 30mA | |
Current - Hold (Ih) | 100µA (Typ) | |
Turn On Time | - | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 60 mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | 6-DIP (0.300", 7.62mm) | |
Supplier Device Package | 6-DIP | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.95000 | ¥5.95 |
50 | ¥3.85280 | ¥192.64 |
100 | ¥2.52400 | ¥252.40 |
1,000 | ¥1.99243 | ¥1,992.43 |
2,000 | ¥1.85960 | ¥3,719.20 |
5,000 | ¥1.79320 | ¥8,966.00 |
10,000 | ¥1.76663 | ¥17,666.30 |
25,000 | ¥1.72678 | ¥43,169.50 |