MMT10B310T3G | |
---|---|
DigiKey Part Number | MMT10B310T3GOSTR-ND - Tape & Reel (TR) MMT10B310T3GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMT10B310T3G |
Description | THYRISTOR 270V 100A DO214AA |
Customer Reference | |
Detailed Description | 270V Off-State Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | MMT10B310T3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Voltage - Breakover | 365V | |
Voltage - Off State | 270V | |
Voltage - On State | 5 V | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 200pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | SMB | |
Base Product Number |