MMSZ4703T1G | |
---|---|
DigiKey Part Number | MMSZ4703T1GOSTR-ND - Tape & Reel (TR) MMSZ4703T1GOSCT-ND - Cut Tape (CT) MMSZ4703T1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4703T1G |
Description | DIODE ZENER 16V 500MW SOD123 |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 16 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4703T1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.30500 | ¥13.05 |
100 | ¥0.63870 | ¥63.87 |
500 | ¥0.53248 | ¥266.24 |
1,000 | ¥0.37002 | ¥370.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.32070 | ¥962.10 |
6,000 | ¥0.29747 | ¥1,784.82 |
9,000 | ¥0.24669 | ¥2,220.21 |
30,000 | ¥0.24233 | ¥7,269.90 |
75,000 | ¥0.21766 | ¥16,324.50 |
150,000 | ¥0.18864 | ¥28,296.00 |