MMSZ4689ET1G | |
---|---|
DigiKey Part Number | MMSZ4689ET1GOSTR-ND - Tape & Reel (TR) MMSZ4689ET1GOSCT-ND - Cut Tape (CT) MMSZ4689ET1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ4689ET1G |
Description | DIODE ZENER 5.1V 500MW SOD123 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
EDA/CAD Models | MMSZ4689ET1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 10 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.71000 | ¥2.71 |
10 | ¥1.88000 | ¥18.80 |
100 | ¥0.94820 | ¥94.82 |
500 | ¥0.77370 | ¥386.85 |
1,000 | ¥0.57403 | ¥574.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.48296 | ¥1,448.88 |
6,000 | ¥0.46173 | ¥2,770.38 |
9,000 | ¥0.39933 | ¥3,593.97 |
30,000 | ¥0.39185 | ¥11,755.50 |
75,000 | ¥0.32446 | ¥24,334.50 |
150,000 | ¥0.31947 | ¥47,920.50 |