MMBT3906WT1G | |
---|---|
DigiKey Part Number | MMBT3906WT1GOSTR-ND - Tape & Reel (TR) MMBT3906WT1GOSCT-ND - Cut Tape (CT) MMBT3906WT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBT3906WT1G |
Description | TRANS PNP 40V 0.2A SC70-3 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 40 V 200 mA 250MHz 150 mW Surface Mount SC-70-3 (SOT323) |
Datasheet | Datasheet |
EDA/CAD Models | MMBT3906WT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 200 mA | |
Voltage - Collector Emitter Breakdown (Max) | 40 V | |
Vce Saturation (Max) @ Ib, Ic | 400mV @ 5mA, 50mA | |
Current - Collector Cutoff (Max) | - | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 100 @ 10mA, 1V | |
Power - Max | 150 mW | |
Frequency - Transition | 250MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-70, SOT-323 | |
Supplier Device Package | SC-70-3 (SOT323) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.44250 | ¥44.25 |
500 | ¥0.34742 | ¥173.71 |
1,000 | ¥0.24128 | ¥241.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19987 | ¥599.61 |
6,000 | ¥0.18901 | ¥1,134.06 |
9,000 | ¥0.16086 | ¥1,447.74 |
30,000 | ¥0.14879 | ¥4,463.70 |
75,000 | ¥0.12869 | ¥9,651.75 |
150,000 | ¥0.10697 | ¥16,045.50 |