MM74HCT273MTCX | |
---|---|
DigiKey Part Number | 488-MM74HCT273MTCXTR-ND - Tape & Reel (TR) 488-MM74HCT273MTCXCT-ND - Cut Tape (CT) 488-MM74HCT273MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HCT273MTCX |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT273MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 68 MHz | |
Max Propagation Delay @ V, Max CL | 37ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 6 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.44900 | ¥54.49 |
25 | ¥5.12120 | ¥128.03 |
100 | ¥3.88250 | ¥388.25 |
250 | ¥3.30392 | ¥825.98 |
500 | ¥3.13882 | ¥1,569.41 |
1,000 | ¥2.39539 | ¥2,395.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.04454 | ¥5,111.35 |