MM74HCT273MTC | |
---|---|
DigiKey Part Number | MM74HCT273MTCFS-ND |
Manufacturer | |
Manufacturer Product Number | MM74HCT273MTC |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MM74HCT273MTC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Master Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 68 MHz | |
Max Propagation Delay @ V, Max CL | 37ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4.8mA, 4.8mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 8 µA | |
Input Capacitance | 6 pF | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.74000 | ¥7.74 |
10 | ¥6.84300 | ¥68.43 |
75 | ¥6.42800 | ¥482.10 |
150 | ¥4.87287 | ¥730.93 |
300 | ¥4.14717 | ¥1,244.15 |
525 | ¥3.93987 | ¥2,068.43 |
1,050 | ¥3.00668 | ¥3,157.01 |
2,550 | ¥2.79933 | ¥7,138.29 |
5,025 | ¥2.69564 | ¥13,545.59 |