Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Open Drain | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | -, 4.8mA | |
Input Logic Level - Low | 0.8V | |
Input Logic Level - High | 2V | |
Max Propagation Delay @ V, Max CL | 15ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Through Hole | |
Supplier Device Package | 14-MDIP | |
Package / Case | 14-DIP (0.300", 7.62mm) | |
Base Product Number |