MM74HC74AMTCX

DigiKey Part Number
MM74HC74AMTCXTR-ND - Tape & Reel (TR)
MM74HC74AMTCXCT-ND - Cut Tape (CT)
MM74HC74AMTCXDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MM74HC74AMTCX
Description
IC FF D-TYPE DUAL 1BIT 14TSSOP
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
2
Number of Bits per Element
1
Clock Frequency
94 MHz
Max Propagation Delay @ V, Max CL
19ns @ 6V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
5.2mA, 5.2mA
Voltage - Supply
2V ~ 6V
Current - Quiescent (Iq)
4 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
14-TSSOP
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.25000¥5.25
10¥4.46600¥44.66
25¥4.16720¥104.18
100¥3.09590¥309.59
250¥2.61960¥654.90
500¥2.50054¥1,250.27
1,000¥1.84565¥1,845.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.78784¥4,469.60
5,000¥1.66452¥8,322.60
12,500¥1.57822¥19,727.75
25,000¥1.54123¥38,530.75
Manufacturers Standard Package