MM74HC164MX | |
---|---|
DigiKey Part Number | MM74HC164MXTR-ND - Tape & Reel (TR) MM74HC164MXCT-ND - Cut Tape (CT) MM74HC164MXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM74HC164MX |
Description | IC REGISTER SER/PAR I/O 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 14-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥3.97000 | ¥39.70 |
25 | ¥3.70640 | ¥92.66 |
100 | ¥2.75270 | ¥275.27 |
250 | ¥2.32900 | ¥582.25 |
500 | ¥2.22324 | ¥1,111.62 |
1,000 | ¥1.64099 | ¥1,640.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.48246 | ¥3,706.15 |
5,000 | ¥1.38023 | ¥6,901.15 |
12,500 | ¥1.30866 | ¥16,358.25 |
25,000 | ¥1.27799 | ¥31,949.75 |
62,500 | ¥1.26534 | ¥79,083.75 |