MM3Z18VST1G | |
---|---|
DigiKey Part Number | MM3Z18VST1GOSTR-ND - Tape & Reel (TR) MM3Z18VST1GOSCT-ND - Cut Tape (CT) MM3Z18VST1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z18VST1G |
Description | DIODE ZENER 18V 300MW SOD323 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 18 V 300 mW ±2% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z18VST1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 12.6 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.82100 | ¥8.21 |
100 | ¥0.44250 | ¥44.25 |
500 | ¥0.34744 | ¥173.72 |
1,000 | ¥0.24129 | ¥241.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.19988 | ¥599.64 |
6,000 | ¥0.18902 | ¥1,134.12 |
9,000 | ¥0.16087 | ¥1,447.83 |
30,000 | ¥0.14880 | ¥4,464.00 |
75,000 | ¥0.12869 | ¥9,651.75 |
150,000 | ¥0.10697 | ¥16,045.50 |