Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 5 A | |
Voltage - Collector Emitter Breakdown (Max) | 25 V | |
Vce Saturation (Max) @ Ib, Ic | 1.8V @ 1A, 5A | |
Current - Collector Cutoff (Max) | 100nA (ICBO) | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 45 @ 2A, 1V | |
Power - Max | 1.4 W | |
Frequency - Transition | 65MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
75 | ¥4.06427 | ¥304.82 |
150 | ¥2.94940 | ¥442.41 |
525 | ¥2.46457 | ¥1,293.90 |
1,050 | ¥2.09741 | ¥2,202.28 |
2,025 | ¥1.86804 | ¥3,782.78 |
5,025 | ¥1.76973 | ¥8,892.89 |
10,050 | ¥1.63863 | ¥16,468.23 |
50,025 | ¥1.62240 | ¥81,160.56 |