MJD127G | |
---|---|
DigiKey Part Number | MJD127GOS-ND |
Manufacturer | |
Manufacturer Product Number | MJD127G |
Description | TRANS PNP DARL 100V 8A DPAK |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP - Darlington 100 V 8 A 4MHz 1.75 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MJD127G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transistor Type | ||
Current - Collector (Ic) (Max) | 8 A | |
Voltage - Collector Emitter Breakdown (Max) | 100 V | |
Vce Saturation (Max) @ Ib, Ic | 4V @ 80mA, 8A | |
Current - Collector Cutoff (Max) | 10µA | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 1000 @ 4A, 4V | |
Power - Max | 1.75 W | |
Frequency - Transition | 4MHz | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.11000 | ¥9.11 |
75 | ¥7.32867 | ¥549.65 |
150 | ¥5.80707 | ¥871.06 |
525 | ¥4.92229 | ¥2,584.20 |
1,050 | ¥4.00974 | ¥4,210.23 |
2,025 | ¥3.77469 | ¥7,643.75 |
5,025 | ¥3.59495 | ¥18,064.62 |
10,050 | ¥3.42903 | ¥34,461.75 |