MCT6S | |
---|---|
DigiKey Part Number | MCT6S-ND |
Manufacturer | |
Manufacturer Product Number | MCT6S |
Description | OPTOISO 5KV 2CH TRANSISTOR 8SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 5000Vrms 2 Channel 8-SMD |
Datasheet | Datasheet |
EDA/CAD Models | MCT6S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Channels | 2 | |
Voltage - Isolation | 5000Vrms | |
Current Transfer Ratio (Min) | 20% @ 10mA | |
Current Transfer Ratio (Max) | - | |
Turn On / Turn Off Time (Typ) | 3µs, 3µs | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 30V | |
Current - Output / Channel | 30mA | |
Voltage - Forward (Vf) (Typ) | 1.2V | |
Current - DC Forward (If) (Max) | 60 mA | |
Vce Saturation (Max) | 400mV | |
Operating Temperature | -55°C ~ 100°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Gull Wing | |
Supplier Device Package | 8-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.16000 | ¥8.16 |
50 | ¥5.30300 | ¥265.15 |
100 | ¥3.47440 | ¥347.44 |
1,000 | ¥2.74334 | ¥2,743.34 |
2,000 | ¥2.56040 | ¥5,120.80 |
5,000 | ¥2.46897 | ¥12,344.85 |
10,000 | ¥2.43239 | ¥24,323.90 |
25,000 | ¥2.37753 | ¥59,438.25 |