MCH12140DG | |
---|---|
DigiKey Part Number | MCH12140DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MCH12140DG |
Description | IC FREQUENCY DETECTOR 8SOIC |
Customer Reference | |
Detailed Description | Phase Frequency Detector IC 800MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MCH12140DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Type | Phase Frequency Detector | |
PLL | No | |
Input | ECL | |
Output | ECL | |
Number of Circuits | 1 | |
Ratio - Input:Output | 2:2 | |
Differential - Input:Output | No/Yes | |
Frequency - Max | 800MHz | |
Divider/Multiplier | No/No | |
Voltage - Supply | 4.75V ~ 5.5V | |
Operating Temperature | -40°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥99.20000 | ¥99.20 |
10 | ¥91.13700 | ¥911.37 |
98 | ¥76.97245 | ¥7,543.30 |
294 | ¥73.19422 | ¥21,519.10 |
588 | ¥68.47206 | ¥40,261.57 |
1,078 | ¥62.80547 | ¥67,704.30 |