MC79L05ABDR2G | |
---|---|
DigiKey Part Number | MC79L05ABDR2GOSTR-ND - Tape & Reel (TR) MC79L05ABDR2GOSCT-ND - Cut Tape (CT) MC79L05ABDR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC79L05ABDR2G |
Description | IC REG LINEAR -5V 100MA 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Negative Fixed 1 Output 100mA 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC79L05ABDR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | -30V | |
Voltage - Output (Min/Fixed) | -5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.7V @ 40mA (Typ) | |
Current - Output | ||
PSRR | 49dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.74000 | ¥3.74 |
10 | ¥3.19600 | ¥31.96 |
25 | ¥2.98200 | ¥74.55 |
100 | ¥2.21450 | ¥221.45 |
250 | ¥1.87392 | ¥468.48 |
500 | ¥1.78858 | ¥894.29 |
1,000 | ¥1.32018 | ¥1,320.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.23500 | ¥3,087.50 |
5,000 | ¥1.14982 | ¥5,749.10 |
12,500 | ¥1.09019 | ¥13,627.38 |
25,000 | ¥1.06464 | ¥26,616.00 |
62,500 | ¥1.05410 | ¥65,881.25 |