MC78M15CTG | |
---|---|
DigiKey Part Number | MC78M15CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M15CTG |
Description | IC REG LINEAR 15V 500MA TO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC78M15CTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 15V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 70dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | 0°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.66500 | ¥56.65 |
50 | ¥5.32160 | ¥266.08 |
100 | ¥4.03350 | ¥403.35 |
250 | ¥3.43300 | ¥858.25 |
500 | ¥3.26126 | ¥1,630.63 |
1,000 | ¥2.48880 | ¥2,488.80 |
2,500 | ¥2.31717 | ¥5,792.93 |
5,000 | ¥2.23136 | ¥11,156.80 |