MC78M05BTG | |
---|---|
DigiKey Part Number | MC78M05BTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC78M05BTG |
Description | IC REG LINEAR 5V 500MA TO220AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | MC78M05BTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Temperature, Short Circuit | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.40000 | ¥6.40 |
10 | ¥5.61600 | ¥56.16 |
50 | ¥5.27400 | ¥263.70 |
100 | ¥3.99820 | ¥399.82 |
250 | ¥3.40312 | ¥850.78 |
500 | ¥3.23286 | ¥1,616.43 |
1,000 | ¥2.46721 | ¥2,467.21 |
2,500 | ¥2.29704 | ¥5,742.60 |
5,000 | ¥2.21195 | ¥11,059.75 |