MC78M05ABDTRK | |
---|---|
DigiKey Part Number | MC78M05ABDTRK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MC78M05ABDTRK |
Description | IC REG LDO 500MA 5V DPAK-3 |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC 1 Output 500mA DPAK |
Datasheet | Datasheet |
EDA/CAD Models | MC78M05ABDTRK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Number of Regulators | 1 | |
Current - Output | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | DPAK | |
Base Product Number |