MC74VHC126DR2G | |
---|---|
DigiKey Part Number | MC74VHC126DR2GOSTR-ND - Tape & Reel (TR) MC74VHC126DR2GOSCT-ND - Cut Tape (CT) MC74VHC126DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74VHC126DR2G |
Description | IC BUF NON-INVERT 5.5V 14SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74VHC126DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 4 | |
Number of Bits per Element | 1 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 8mA, 8mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.69069 | ¥4,226.73 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥4.50600 | ¥45.06 |
25 | ¥4.23360 | ¥105.84 |
100 | ¥3.21010 | ¥321.01 |
250 | ¥2.73228 | ¥683.07 |
500 | ¥2.59560 | ¥1,297.80 |
1,000 | ¥1.98078 | ¥1,980.78 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.93000 | ¥4.93 |
10 | ¥4.35100 | ¥43.51 |
25 | ¥4.08840 | ¥102.21 |
100 | ¥3.10000 | ¥310.00 |
250 | ¥2.63864 | ¥659.66 |
500 | ¥2.50662 | ¥1,253.31 |
1,000 | ¥1.91288 | ¥1,912.88 |