MC74LCX244DTG | |
---|---|
DigiKey Part Number | MC74LCX244DTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74LCX244DTG |
Description | IC BUF NON-INVERT 5.5V 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74LCX244DTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.87000 | ¥8.87 |
10 | ¥7.89800 | ¥78.98 |
75 | ¥7.49933 | ¥562.45 |
150 | ¥5.75833 | ¥863.75 |
300 | ¥5.08870 | ¥1,526.61 |
525 | ¥4.82095 | ¥2,531.00 |
1,050 | ¥3.74961 | ¥3,937.09 |
2,550 | ¥3.56212 | ¥9,083.41 |
5,025 | ¥3.42820 | ¥17,226.70 |