MC74HCT273ADTR2G | |
---|---|
DigiKey Part Number | MC74HCT273ADTR2GOSTR-ND - Tape & Reel (TR) MC74HCT273ADTR2GOSCT-ND - Cut Tape (CT) MC74HCT273ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT273ADTR2G |
Description | IC FF D-TYPE SNGL 8BIT 20TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Flip Flop 1 Element D-Type 8 Bit Positive Edge 20-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT273ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Reset | |
Type | D-Type | |
Output Type | Non-Inverted | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Clock Frequency | 30 MHz | |
Max Propagation Delay @ V, Max CL | 25ns @ 5V, 50pF | |
Trigger Type | Positive Edge | |
Current - Output High, Low | 4mA, 4mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Current - Quiescent (Iq) | 4 µA | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-TSSOP | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.21000 | ¥6.21 |
10 | ¥5.48300 | ¥54.83 |
25 | ¥5.15160 | ¥128.79 |
100 | ¥3.90630 | ¥390.63 |
250 | ¥3.32464 | ¥831.16 |
500 | ¥3.15838 | ¥1,579.19 |
1,000 | ¥2.41035 | ¥2,410.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.24408 | ¥5,610.20 |
5,000 | ¥2.16098 | ¥10,804.90 |
12,500 | ¥2.07787 | ¥25,973.38 |
25,000 | ¥2.05729 | ¥51,432.25 |