Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 20-DIP (0.300", 7.62mm) | |
Supplier Device Package | 20-PDIP | |
Base Product Number |