MC74HCT245ADWR2G | |
---|---|
DigiKey Part Number | MC74HCT245ADWR2GOSTR-ND - Tape & Reel (TR) MC74HCT245ADWR2GOSCT-ND - Cut Tape (CT) MC74HCT245ADWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HCT245ADWR2G |
Description | IC TXRX NON-INVERT 5.5V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HCT245ADWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Transceiver, Non-Inverting | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 6mA, 6mA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.31000 | ¥7.31 |
10 | ¥6.52700 | ¥65.27 |
25 | ¥6.19360 | ¥154.84 |
100 | ¥4.75430 | ¥475.43 |
250 | ¥4.20176 | ¥1,050.44 |
500 | ¥3.98060 | ¥1,990.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.09600 | ¥3,096.00 |
2,000 | ¥2.94125 | ¥5,882.50 |
5,000 | ¥2.83066 | ¥14,153.30 |
10,000 | ¥2.74220 | ¥27,422.00 |
25,000 | ¥2.73695 | ¥68,423.75 |