MC74HC595ADTR2G | |
---|---|
DigiKey Part Number | MC74HC595ADTR2GOSTR-ND - Tape & Reel (TR) MC74HC595ADTR2GOSCT-ND - Cut Tape (CT) MC74HC595ADTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC595ADTR2G |
Description | IC SHIFT REGSTR 8BIT 3ST 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC595ADTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Tri-State | |
Number of Elements | 1 | |
Number of Bits per Element | 8 | |
Function | Serial to Parallel, Serial | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.85000 | ¥4.85 |
10 | ¥4.13200 | ¥41.32 |
25 | ¥3.85280 | ¥96.32 |
100 | ¥2.86240 | ¥286.24 |
250 | ¥2.42184 | ¥605.46 |
500 | ¥2.31166 | ¥1,155.83 |
1,000 | ¥1.70619 | ¥1,706.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.54138 | ¥3,853.45 |
5,000 | ¥1.43507 | ¥7,175.35 |
12,500 | ¥1.36067 | ¥17,008.38 |
25,000 | ¥1.32878 | ¥33,219.50 |