MC74HC238ADTG | |
---|---|
DigiKey Part Number | MC74HC238ADTG-ND |
Manufacturer | |
Manufacturer Product Number | MC74HC238ADTG |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC238ADTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 5.2mA, 5.2mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.19000 | ¥5.19 |
10 | ¥4.59100 | ¥45.91 |
96 | ¥3.26854 | ¥313.78 |
288 | ¥2.78208 | ¥801.24 |
576 | ¥2.64290 | ¥1,522.31 |
1,056 | ¥2.01687 | ¥2,129.81 |
2,592 | ¥1.87781 | ¥4,867.28 |
5,088 | ¥1.80826 | ¥9,200.43 |