MC74HC164ADTR2G

DigiKey Part Number
MC74HC164ADTR2GOSTR-ND - Tape & Reel (TR)
MC74HC164ADTR2GOSCT-ND - Cut Tape (CT)
MC74HC164ADTR2GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MC74HC164ADTR2G
Description
IC SHIFT REGISTER 8BIT 14-TSSOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC74HC164ADTR2G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Shift Register
Output Type
Push-Pull
Number of Elements
1
Number of Bits per Element
8
Function
Serial to Parallel
Voltage - Supply
2V ~ 6V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.53000¥5.53
10¥4.83700¥48.37
25¥4.53960¥113.49
100¥3.44210¥344.21
250¥2.92952¥732.38
500¥2.78312¥1,391.56
1,000¥2.12394¥2,123.94
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.97748¥4,943.70
5,000¥1.90426¥9,521.30
12,500¥1.83101¥22,887.62
25,000¥1.81288¥45,322.00
Manufacturers Standard Package