MC74HC157ADR2G | |
---|---|
DigiKey Part Number | MC74HC157ADR2GOSTR-ND - Tape & Reel (TR) MC74HC157ADR2GOSCT-ND - Cut Tape (CT) MC74HC157ADR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74HC157ADR2G |
Description | IC DATA SEL/MULTPL 4X2:1 16SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Data Selector/Multiplexer 4 x 2:1 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74HC157ADR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Data Selector/Multiplexer | |
Circuit | 4 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | 7.8mA, 7.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.59000 | ¥8.59 |
10 | ¥5.04100 | ¥50.41 |
25 | ¥4.17920 | ¥104.48 |
100 | ¥3.23120 | ¥323.12 |
250 | ¥2.77840 | ¥694.60 |
500 | ¥2.50452 | ¥1,252.26 |
1,000 | ¥2.27848 | ¥2,278.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.03874 | ¥5,096.85 |
5,000 | ¥1.89351 | ¥9,467.55 |
7,500 | ¥1.82052 | ¥13,653.90 |
12,500 | ¥1.73938 | ¥21,742.25 |
17,500 | ¥1.69181 | ¥29,606.67 |
25,000 | ¥1.64595 | ¥41,148.75 |