MC74AC244DWR2G | |
---|---|
DigiKey Part Number | MC74AC244DWR2GOSTR-ND - Tape & Reel (TR) MC74AC244DWR2GOSCT-ND - Cut Tape (CT) MC74AC244DWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC244DWR2G |
Description | IC BUFF NON-INVERT 6V 20SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Buffer, Non-Inverting | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Input Type | - | |
Output Type | 3-State | |
Current - Output High, Low | 24mA, 24mA | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.19000 | ¥9.19 |
10 | ¥8.25100 | ¥82.51 |
25 | ¥7.83200 | ¥195.80 |
100 | ¥6.01290 | ¥601.29 |
250 | ¥5.31404 | ¥1,328.51 |
500 | ¥5.03442 | ¥2,517.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.91558 | ¥3,915.58 |
2,000 | ¥3.71982 | ¥7,439.64 |
5,000 | ¥3.57998 | ¥17,899.90 |
10,000 | ¥3.46811 | ¥34,681.10 |