MC74AC14DG | |
---|---|
DigiKey Part Number | MC74AC14DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC74AC14DG |
Description | IC INVERT SCHMITT 6CH 6IN 14SOIC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC14DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 24mA, 24mA | |
Input Logic Level - Low | 0.5V ~ 1.1V | |
Input Logic Level - High | 2.2V ~ 3.9V | |
Max Propagation Delay @ V, Max CL | 10ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SOIC | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.16000 | ¥6.16 |
10 | ¥5.38600 | ¥53.86 |
55 | ¥5.05582 | ¥278.07 |
110 | ¥3.83327 | ¥421.66 |
275 | ¥3.26215 | ¥897.09 |
550 | ¥3.09898 | ¥1,704.44 |
1,045 | ¥2.36498 | ¥2,471.40 |
2,530 | ¥2.20188 | ¥5,570.76 |
5,005 | ¥2.12033 | ¥10,612.25 |