MC74AC138DTR2G | |
---|---|
DigiKey Part Number | MC74AC138DTR2GOSTR-ND - Tape & Reel (TR) MC74AC138DTR2GOSCT-ND - Cut Tape (CT) MC74AC138DTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74AC138DTR2G |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC74AC138DTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.13500 | ¥51.35 |
25 | ¥4.82200 | ¥120.55 |
100 | ¥3.65640 | ¥365.64 |
250 | ¥3.11180 | ¥777.95 |
500 | ¥2.95604 | ¥1,478.02 |
1,000 | ¥2.25597 | ¥2,255.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.02838 | ¥5,070.95 |
5,000 | ¥1.95324 | ¥9,766.20 |
12,500 | ¥1.87811 | ¥23,476.38 |
25,000 | ¥1.85952 | ¥46,488.00 |