74AC138MTCX | |
---|---|
DigiKey Part Number | 74AC138MTCXTR-ND - Tape & Reel (TR) 74AC138MTCXCT-ND - Cut Tape (CT) 74AC138MTCXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AC138MTCX |
Description | IC DECODER/DEMUX 1X3:8 16TSSOP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 3:8 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AC138MTCX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 3:8 | |
Independent Circuits | 1 | |
Current - Output High, Low | 24mA, 24mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 2V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.78000 | ¥5.78 |
10 | ¥5.06700 | ¥50.67 |
25 | ¥4.76080 | ¥119.02 |
100 | ¥3.60790 | ¥360.79 |
250 | ¥3.07028 | ¥767.57 |
500 | ¥2.91694 | ¥1,458.47 |
1,000 | ¥2.22604 | ¥2,226.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.07253 | ¥5,181.32 |
5,000 | ¥1.99578 | ¥9,978.90 |
12,500 | ¥1.91902 | ¥23,987.75 |
25,000 | ¥1.90002 | ¥47,500.50 |