MC33171DR2G | |
---|---|
DigiKey Part Number | MC33171DR2GOSTR-ND - Tape & Reel (TR) MC33171DR2GOSCT-ND - Cut Tape (CT) MC33171DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33171DR2G |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC33171DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2.1V/µs | |
Gain Bandwidth Product | 1.8 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 220µA | |
Current - Output / Channel | 27 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 44 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.06000 | ¥7.06 |
10 | ¥6.18200 | ¥61.82 |
25 | ¥5.80280 | ¥145.07 |
100 | ¥4.39960 | ¥439.96 |
250 | ¥3.74464 | ¥936.16 |
500 | ¥3.55748 | ¥1,778.74 |
1,000 | ¥2.71482 | ¥2,714.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.52764 | ¥6,319.10 |
5,000 | ¥2.43401 | ¥12,170.05 |
12,500 | ¥2.34039 | ¥29,254.88 |
25,000 | ¥2.31722 | ¥57,930.50 |