MC33167TVG | |
---|---|
DigiKey Part Number | MC33167TVGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33167TVG |
Description | IC REG BUCK BST ADJ 5.5A TO220-5 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 5.05V 1 Output 5.5A (Switch) TO-220-5 Formed Leads |
Datasheet | Datasheet |
EDA/CAD Models | MC33167TVG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 72kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | TO-220-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.76000 | ¥26.76 |
10 | ¥24.01400 | ¥240.14 |
50 | ¥22.70180 | ¥1,135.09 |
100 | ¥18.66580 | ¥1,866.58 |
250 | ¥16.74864 | ¥4,187.16 |
500 | ¥16.14326 | ¥8,071.63 |
1,000 | ¥13.41917 | ¥13,419.17 |
2,500 | ¥12.91468 | ¥32,286.70 |
5,000 | ¥12.51109 | ¥62,555.45 |