MC33167D2TR4G | |
---|---|
DigiKey Part Number | 488-MC33167D2TR4GTR-ND - Tape & Reel (TR) 488-MC33167D2TR4GCT-ND - Cut Tape (CT) 488-MC33167D2TR4GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC33167D2TR4G |
Description | IC REG BUCK BST ADJ 5.5A D2PAK-5 |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 5.05V 1 Output 5.5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | MC33167D2TR4G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 72kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.77000 | ¥51.77 |
10 | ¥46.76500 | ¥467.65 |
25 | ¥44.59040 | ¥1,114.76 |
100 | ¥36.97770 | ¥3,697.77 |
250 | ¥33.71480 | ¥8,428.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
800 | ¥31.53963 | ¥25,231.70 |
1,600 | ¥28.27696 | ¥45,243.14 |
2,400 | ¥27.18937 | ¥65,254.49 |