MC33167D2TG | |
---|---|
DigiKey Part Number | MC33167D2TGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33167D2TG |
Description | IC REG BUCK BST ADJ 5.5A D2PAK-5 |
Customer Reference | |
Detailed Description | Buck, Boost Switching Regulator IC Positive or Negative Adjustable 5.05V 1 Output 5.5A (Switch) TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | MC33167D2TG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Last Time Buy | |
Function | Step-Up, Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 40V (Switch) | |
Current - Output | ||
Frequency - Switching | 72kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | D2PAK-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥49.67000 | ¥49.67 |
10 | ¥44.85000 | ¥448.50 |
50 | ¥42.76480 | ¥2,138.24 |
100 | ¥35.46310 | ¥3,546.31 |
250 | ¥32.33416 | ¥8,083.54 |
500 | ¥30.24804 | ¥15,124.02 |
1,000 | ¥27.11904 | ¥27,119.04 |
2,500 | ¥26.07595 | ¥65,189.88 |