MC33151PG | |
---|---|
DigiKey Part Number | MC33151PGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC33151PG |
Description | IC GATE DRVR LOW-SIDE 8DIP |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Low-Side Gate Driver IC Inverting 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | MC33151PG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Low-Side | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | N-Channel MOSFET | |
Voltage - Supply | 6.5V ~ 18V | |
Logic Voltage - VIL, VIH | 0.8V, 2.6V | |
Current - Peak Output (Source, Sink) | 1.5A, 1.5A | |
Input Type | Inverting | |
Rise / Fall Time (Typ) | 31ns, 32ns | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.64000 | ¥19.64 |
10 | ¥12.25900 | ¥122.59 |
25 | ¥10.42240 | ¥260.56 |
100 | ¥8.40350 | ¥840.35 |
250 | ¥7.43552 | ¥1,858.88 |
500 | ¥6.84944 | ¥3,424.72 |
1,000 | ¥6.36503 | ¥6,365.03 |
2,500 | ¥5.85091 | ¥14,627.27 |
5,000 | ¥5.53922 | ¥27,696.10 |