MC3303DR2G | |
---|---|
DigiKey Part Number | MC3303DR2GOSTR-ND - Tape & Reel (TR) MC3303DR2GOSCT-ND - Cut Tape (CT) MC3303DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3303DR2G |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3303DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.6V/µs | |
Gain Bandwidth Product | 1 MHz | |
Current - Input Bias | 200 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 2.8mA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.75000 | ¥5.75 |
10 | ¥5.02400 | ¥50.24 |
25 | ¥4.71560 | ¥117.89 |
100 | ¥3.57540 | ¥357.54 |
250 | ¥3.04320 | ¥760.80 |
500 | ¥2.89100 | ¥1,445.50 |
1,000 | ¥2.20630 | ¥2,206.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.05412 | ¥5,135.30 |
5,000 | ¥1.97804 | ¥9,890.20 |
12,500 | ¥1.90196 | ¥23,774.50 |
25,000 | ¥1.88313 | ¥47,078.25 |