MC14515BDWR2G | |
---|---|
DigiKey Part Number | MC14515BDWR2GOSTR-ND - Tape & Reel (TR) MC14515BDWR2GOSCT-ND - Cut Tape (CT) MC14515BDWR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14515BDWR2G |
Description | IC DECODER/DEMUX 1X4:16 24SOIC |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Decoder/Demultiplexer 1 x 4:16 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14515BDWR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Decoder/Demultiplexer | |
Circuit | 1 x 4:16 | |
Independent Circuits | 1 | |
Current - Output High, Low | 3.5mA, 8.8mA | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.95000 | ¥9.95 |
10 | ¥8.89200 | ¥88.92 |
25 | ¥8.43640 | ¥210.91 |
100 | ¥6.47760 | ¥647.76 |
250 | ¥5.72412 | ¥1,431.03 |
500 | ¥5.42302 | ¥2,711.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.21786 | ¥4,217.86 |
2,000 | ¥4.00700 | ¥8,014.00 |
5,000 | ¥3.85635 | ¥19,281.75 |
10,000 | ¥3.73584 | ¥37,358.40 |