MC14106BDTR2G | |
---|---|
DigiKey Part Number | MC14106BDTR2GOSTR-ND - Tape & Reel (TR) MC14106BDTR2GOSCT-ND - Cut Tape (CT) MC14106BDTR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC14106BDTR2G |
Description | IC INVERTER 6CH 1-INP 14TSSOP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MC14106BDTR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8.8mA, 8.8mA | |
Input Logic Level - Low | 0.9V ~ 4V | |
Input Logic Level - High | 3.6V ~ 10.8V | |
Max Propagation Delay @ V, Max CL | 80ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥5.12600 | ¥51.26 |
25 | ¥4.81520 | ¥120.38 |
100 | ¥3.65040 | ¥365.04 |
250 | ¥3.10636 | ¥776.59 |
500 | ¥2.95112 | ¥1,475.56 |
1,000 | ¥2.25223 | ¥2,252.23 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.09688 | ¥5,242.20 |
5,000 | ¥2.01923 | ¥10,096.15 |
12,500 | ¥1.94156 | ¥24,269.50 |
25,000 | ¥1.92234 | ¥48,058.50 |