MC14049UBDTEL | |
---|---|
DigiKey Part Number | MC14049UBDTEL-ND |
Manufacturer | |
Manufacturer Product Number | MC14049UBDTEL |
Description | IC INVERTER 6CH 1-INP 16TSSOP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-TSSOP |
EDA/CAD Models | MC14049UBDTEL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 10mA, 40mA | |
Input Logic Level - Low | 1V ~ 2.5V | |
Input Logic Level - High | 4V ~ 12.5V | |
Max Propagation Delay @ V, Max CL | 50ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-TSSOP | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |