MC14015BD | |
---|---|
DigiKey Part Number | MC14015BD-ND |
Manufacturer | |
Manufacturer Product Number | MC14015BD |
Description | IC SHIFT REGISTER DL 4BIT 16SOIC |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC14015BD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Function | Serial to Parallel | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |