HEF4015BT,653 | |
---|---|
DigiKey Part Number | 1727-2147-2-ND - Tape & Reel (TR) 1727-2147-1-ND - Cut Tape (CT) 1727-2147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4015BT,653 |
Description | IC STATIC SHIFT REG 4BIT 16SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 2 Element 4 Bit 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Push-Pull | |
Number of Elements | 2 | |
Number of Bits per Element | 4 | |
Function | Serial to Parallel | |
Voltage - Supply | 4.5V ~ 15.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.02000 | ¥5.02 |
10 | ¥4.28400 | ¥42.84 |
25 | ¥4.00200 | ¥100.05 |
100 | ¥3.20230 | ¥320.23 |
250 | ¥2.97324 | ¥743.31 |
500 | ¥2.51590 | ¥1,257.95 |
1,000 | ¥1.94406 | ¥1,944.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥1.46432 | ¥3,660.80 |
5,000 | ¥1.36984 | ¥6,849.20 |
12,500 | ¥1.27536 | ¥15,942.00 |
25,000 | ¥1.20923 | ¥30,230.75 |
62,500 | ¥1.20499 | ¥75,311.88 |