MC10EP16DG | |
---|---|
DigiKey Part Number | MC10EP16DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EP16DG |
Description | IC RCVR/DRVR ECL DIFF 5V 8SOIC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver/Driver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EP16DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Differential Receiver/Driver | |
Supply Voltage | 3V ~ 5.5V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.59000 | ¥80.59 |
10 | ¥56.04000 | ¥560.40 |
25 | ¥49.87480 | ¥1,246.87 |
100 | ¥43.06040 | ¥4,306.04 |
250 | ¥39.78468 | ¥9,946.17 |
500 | ¥38.00146 | ¥19,000.73 |