MC10EL58DG | |
---|---|
DigiKey Part Number | MC10EL58DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC10EL58DG |
Description | IC MULTIPLEXER 1 X 2:1 8SOIC |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL58DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Multiplexer | |
Circuit | 1 x 2:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±4.2V ~ 5.7V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.41000 | ¥67.41 |
10 | ¥60.91700 | ¥609.17 |
98 | ¥48.16673 | ¥4,720.34 |
294 | ¥43.91663 | ¥12,911.49 |
588 | ¥41.08332 | ¥24,156.99 |
1,078 | ¥36.83329 | ¥39,706.29 |