MC100LVEP11DR2G | |
---|---|
DigiKey Part Number | MC100LVEP11DR2GOSTR-ND - Tape & Reel (TR) MC100LVEP11DR2GOSCT-ND - Cut Tape (CT) MC100LVEP11DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC100LVEP11DR2G |
Description | IC CLK BUFFER 1:2 3GHZ 8SOIC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:2 3 GHz 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | MC100LVEP11DR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Ratio - Input:Output | 1:2 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, LVDS, PECL | |
Output | ECL, PECL | |
Frequency - Max | 3 GHz | |
Voltage - Supply | 2.375V ~ 3.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.15000 | ¥54.15 |
10 | ¥48.91600 | ¥489.16 |
25 | ¥46.64440 | ¥1,166.11 |
100 | ¥40.50150 | ¥4,050.15 |
250 | ¥38.68088 | ¥9,670.22 |
500 | ¥35.26798 | ¥17,633.99 |
1,000 | ¥30.71728 | ¥30,717.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥28.56559 | ¥71,413.98 |