MC100EP210SMNG | |
---|---|
DigiKey Part Number | MC100EP210SMNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP210SMNG |
Description | IC CLK BUFFER 1:5 1GHZ 32QFN |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution) IC 1:5 1 GHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP210SMNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 2 | |
Ratio - Input:Output | 1:5 | |
Differential - Input:Output | Yes/Yes | |
Input | LVDS, LVPECL | |
Output | LVDS | |
Frequency - Max | 1 GHz | |
Voltage - Supply | 2.375V ~ 2.625V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.15000 | ¥117.15 |
10 | ¥107.66300 | ¥1,076.63 |
74 | ¥103.19838 | ¥7,636.68 |
148 | ¥98.20980 | ¥14,535.05 |