MC100LVEP05DTG

DigiKey Part Number
MC100LVEP05DTG-ND
Manufacturer
Manufacturer Product Number
MC100LVEP05DTG
Description
IC GATE AND/NAND ECL 2INP 8TSSOP
Manufacturer Standard Lead Time
43 Weeks
Customer Reference
Detailed Description
AND/NAND Gate Configurable 1 Circuit 2 Input (1, 1) Input 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
MC100LVEP05DTG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Active
Logic Type
AND/NAND Gate
Number of Circuits
1
Number of Inputs
2 Input (1, 1)
Schmitt Trigger Input
No
Output Type
Differential
Current - Output High, Low
-
Voltage - Supply
2.375V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥70.77000¥70.77
10¥65.05400¥650.54
25¥62.35840¥1,558.96
100¥59.34460¥5,934.46
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.