MC100EP01DG | |
---|---|
DigiKey Part Number | MC100EP01DGOS-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP01DG |
Description | IC GATE OR/NOR ECL 4INPUT 8SOIC |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | NOR/OR Gate Configurable 1 Circuit 4 Input 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP01DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | NOR/OR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential | |
Current - Output High, Low | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.65000 | ¥89.65 |
10 | ¥82.36100 | ¥823.61 |
98 | ¥66.14510 | ¥6,482.22 |
294 | ¥61.87762 | ¥18,192.02 |
588 | ¥57.61020 | ¥33,874.80 |
1,078 | ¥54.62307 | ¥58,883.67 |